This Glenair connector is a 32-position circular connector with a male gender, 19mm shell size, and solder termination. It features a jam nut mount and is compliant with the MIL-DTL-38999 military standard. The connector is available in bulk packaging and is not RoHS compliant.
Glenair D38999/23YF32PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38999 |
| Shell Size | 19 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/23YF32PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.