This Glenair connector features a 19mm shell size and 66 positions, with a jam nut mount and solder termination. It meets the military standard MIL-DTL-38999 and is RoHS compliant. The connector is packaged in bulk and has a package quantity of one.
Glenair D38999/23YF35PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38999 |
| Shell Size | 19 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair D38999/23YF35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.