Circular connector featuring 13 female contacts with crimp termination. Designed for operation between -65°C and 200°C, this component offers a robust solution for demanding environments. The jam nut mounting style ensures secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair D38999/24WB35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/24WB35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.