Glenair D38999/24WC35AN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/24WC35AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.