Glenair D38999/26FA98SA technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/26FA98SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.