Circular connector featuring a 6-position socket configuration for solder termination. This female contact connector supports a maximum operating temperature of 175°C and a minimum of -65°C. Designed for cable mounting, it accommodates 6 terminals and offers a single port.
Glenair D38999/26WA35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/26WA35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.