Circular connector, 13-position, male pin contacts, designed for solder termination. Features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This cable mount connector offers 13 terminals within a single port configuration.
Glenair D38999/26WB35PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/26WB35PN to view detailed technical specifications.
No datasheet is available for this part.