This Glenair connector features 28 crimp contacts, a straight body orientation, and a maximum voltage rating of 850VDC or 600VAC. It is designed for cable mount applications and has a termination method of crimp. The connector has a single port and 28 terminals.
Glenair D38999/26WF28PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 28 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair D38999/26WF28PB to view detailed technical specifications.
No datasheet is available for this part.