Glenair D38999/26WF32PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/26WF32PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.