Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Glenair D38999/26WF35PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 66 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/26WF35PN to view detailed technical specifications.
No datasheet is available for this part.