Glenair D38999/28-11F technical specifications.
| Package/Case | Aluminum |
| Depth | 51.23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38999 |
| RoHS | Compliant |
Download the complete datasheet for Glenair D38999/28-11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.