Glenair D38999/32M15N technical specifications.
| Color | Silver |
| Material | Composite |
| Military Standard | MIL-DTL-38999 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 |
| RoHS | Compliant |
Download the complete datasheet for Glenair D38999/32M15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.