Glenair D38999/32M23R technical specifications.
| Length | 30mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38999 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/32M23R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.