
This aluminum connector features a straight orientation and a length of 30mm. It is designed to operate within a temperature range of -65°C to 175°C. The connector meets the military standard MIL-DTL-38999.
Glenair D38999/32W17N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 30mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/32W17N to view detailed technical specifications.
No datasheet is available for this part.