
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Length | 23mm |
| Material | Composite |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 |
| RoHS | Compliant |