Glenair D38999/33M9R technical specifications.
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | 38999 |
| RoHS | Compliant |
Download the complete datasheet for Glenair D38999/33M9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.