Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair D38999/33W11R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/33W11R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
