
The D38999/33W17R is an aluminum connector with a straight orientation and a length of 23mm. It is part of the MIL-DTL-38999 series and is made from aluminum. This connector is not RoHS compliant and its SVHC compliance status is unknown. It is a single unit and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |
