
This connector features a body made of aluminum, with a package case also of aluminum. It measures 23mm in length and is designed for straight orientation. The connector is part of the MIL-DTL-38999 series and is packaged individually. It is not compliant with RoHS regulations, and its compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair D38999/33W19R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/33W19R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.