This aluminum connector is designed for military applications, conforming to the MIL-DTL-38999 standard. It has a straight orientation and a length of 23mm. The connector is packaged individually in bulk. Note that this product is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |