Glenair D38999/41ND35CC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | D38999/41 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/41ND35CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.