Glenair D38999/42WE35PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/42WE35PN to view detailed technical specifications.
No datasheet is available for this part.