Glenair D38999/44WB5PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/44WB5PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.