Glenair FRITS0218-USBA-1F7 technical specifications.
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Straight |
| Series | ITS |
| RoHS | Compliant |
Download the complete datasheet for Glenair FRITS0218-USBA-1F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.