Glenair FRITS4106R32-76PN5B0F7 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Shell Size | 32 |
| Termination | Crimp |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Glenair FRITS4106R32-76PN5B0F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.