Glenair GC256E3PB80 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Diameter (mm) | 44.5 |
| Type | Circular |
| Contact Gender | PIN |
| Gender | PL |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair GC256E3PB80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.