Glenair GC443AA23-53A technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 53 |
| Number of Ports | 1 |
| Product Length (mm) | 40.99 |
| Product Diameter (mm) | 44.9 |
| Type | Circular |
| Contact Gender | (PIN/SKT)|(SKT/SKT) |
| Number of Contacts | 53 |
| Gender | PL/PL |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair GC443AA23-53A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.