Glenair GMDRS2L-37S4K7-18L technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | GMDR |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair GMDRS2L-37S4K7-18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.