Glenair GMPM2-B112PSM technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE AND MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | GMPM |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair GMPM2-B112PSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.