Glenair GMPM2-D113RT4-16K7-460P technical specifications.
| Cable Length (m) | 0.46 |
| Wire Size | 24/16AWG |
| Connector Type A | Micro D-Subminiature |
| Gender | PIN/SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair GMPM2-D113RT4-16K7-460P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.