Glenair GMPM2-E113R-SB technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 8mm |
| Gender | Female |
| Length | 33.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Series | GMPM |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMPM2-E113R-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.