Glenair GMPM2-G103P-SB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 8.92mm |
| Gender | Male |
| Length | 36.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Orientation | Straight |
| Series | GMPM |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMPM2-G103P-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.