Glenair GMR7580-51S1BSU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.92mm |
| Length | 36.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair GMR7580-51S1BSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.