Glenair IPT0218-RJ45-1F7 technical specifications.
| Depth | 30.4mm |
| Gender | Female |
| Length | 33.3mm |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair IPT0218-RJ45-1F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
