Glenair IPT02E12-10PF7 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 10 |
| Series | IPT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair IPT02E12-10PF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.