Glenair IPT0618USBA-3PHMF7 technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair IPT0618USBA-3PHMF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.