Glenair IPT06W14-12P technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 12 |
| Plating | Cadmium |
| Series | IPT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair IPT06W14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.