Conn Circular PIN 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port
Glenair IPT07E12-4PF7 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|600VAC |
Download the complete datasheet for Glenair IPT07E12-4PF7 to view detailed technical specifications.
No datasheet is available for this part.