Glenair IT3057-6AF6 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 22.2 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 27 |
| Type | Cable Clamp |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair IT3057-6AF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.