The ITS3102A18-1SF7 is a 10-contact circular connector with a SKT contact gender and a straight body orientation. It features a solder termination method and is designed for panel mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. It is rated for a maximum current of 22A.
Glenair ITS3102A18-1SF7 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair ITS3102A18-1SF7 to view detailed technical specifications.
No datasheet is available for this part.