Glenair ITS31030SP18-1S technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Ports | 1 |
| Product Length (mm) | 69.5 |
| Product Depth (mm) | 35 |
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair ITS31030SP18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.