Glenair ITS3106F20-29PF7 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 17 |
| Series | ITS |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair ITS3106F20-29PF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.