The Glenair ITS3108A10SL-4PPHM11F7 is a right angle cable mount circular connector with a 2-pin configuration, suitable for operating temperatures between -55°C and 125°C. It features a termination method of solder and a body orientation of right angle. This connector is designed for use with a maximum voltage rating of 700VDC and a maximum current rating of 22A.
Glenair ITS3108A10SL-4PPHM11F7 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair ITS3108A10SL-4PPHM11F7 to view detailed technical specifications.
No datasheet is available for this part.