Glenair ITS4108F28-21S technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Height (mm) | 81.5 |
| Product Diameter (mm) | 53 |
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair ITS4108F28-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.