
Glenair M24758/2-08-A technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 46 |
| Type | Straight Conduit Fitting |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair M24758/2-08-A to view detailed technical specifications.
No datasheet is available for this part.