
Glenair M24758/4-03-B technical specifications.
| Body Orientation | Right Angle |
| Product Diameter (mm) | 28.4 |
| Type | Conduit Fitting |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair M24758/4-03-B to view detailed technical specifications.
No datasheet is available for this part.