Glenair M24758/7-10-J-A technical specifications.
| Product Depth (mm) | 45.2 |
| Type | Conduit to Stuffing Tube Fitting |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair M24758/7-10-J-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.