
Glenair M24758/7-16-R-C technical specifications.
| Product Depth (mm) | 62.7 |
| Type | Conduit to Stuffing Tube Fitting |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair M24758/7-16-R-C to view detailed technical specifications.
No datasheet is available for this part.