Glenair M24758-C technical specifications.
| Type | EMI/EMP Shielding Conduit |
| Color | Blue |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair M24758-C to view detailed technical specifications.
No datasheet is available for this part.