Glenair M28840/26CB1CAE2 technical specifications.
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair M28840/26CB1CAE2 to view detailed technical specifications.
No datasheet is available for this part.